Cornell Dubilier DME6W2P2K-F

Cap Film 2.2uF 630V PET 10%( 31 X 20 X 29mm) Radial 27.5mm 125C
$ 5.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DME6W2P2K-F.

IHS

Datasheet4 pages4 years ago

Electro Sonic

Farnell

Sager Electronics

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECQ-E6225KF
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
PanasonicECQE6225JF
Cap Film 2.2uF 630V PET 5% (31 X 19.5 X 29mm) Radial 27.5mm 105C Bulk
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
PanasonicECQ-E6225KFB
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6225KFB
Cornell DubilierDMM2W2P2K-F
Cap Film 2.2uF 250V PET 10%( 31 X 13 X 22mm) Radial 27.5mm 125C
CAP FILM 2.2UF 10% 630VDC RADIAL / 2.2 µF Film Capacitor 310V 630V Polyester, Metallized Radial

Descriptions

Descriptions of Cornell Dubilier DME6W2P2K-F provided by its distributors.

Cap Film 2.2uF 630V PET 10%( 31 X 20 X 29mm) Radial 27.5mm 125C
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Radial FILM CAPACITOR DME 250V 2.2muF ±10% 1.220Lx0.787W 31.00mmx20.00mm
DME Series 630 V 2.2 uF ±10 % Radial Metallized Polyester Film Capacitor
CAPACITOR POLY FILM 2.2UF, 630V, 10%, RADIAL
Capacitor Polyester Film 2.2Uf, 630V, 10%, Radial; Rango De Producto:Serie Dme; Capacidad:2.2Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:630V; Tipo De Condensador:- |Cornell Dubilier DME6W2P2K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • DME6W2P2KF