WIMA MKS4F031003C00JSSD

Cap Film 0.1uF 250V PET 5% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 100C Bulk
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS4F031003C00JSSD.

IHS

Datasheet13 pages3 years ago

Newark

element14 APAC

Alternate Parts

Price @ 1000
$ 0.257
$ 0.298
Stock
33,986
13,471
Authorized Distributors
0
1
Capacitance
100 nF
47 nF
Dielectric
PET
PET
Mount
-
-
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
5 %
5 %
Termination
-
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2025-03-12

Related Parts

PanasonicECQ-E2104JF
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount
PanasonicECQ-E2104JB
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount
Yageo GroupR82IC3100DQ60J
Cap Film 0.1uF 250VDC/140VAC PET 5% 7.2 X 4.5 X 9.5mm RDL 5mm Ammo Pack
Yageo GroupR60IF3100AA6AJ
Cap Film 0.1uF 250V PET 5%( 13 X 4 X 9mm) Radial Stacked 10mm 105C Bag Automotive AEC-Q200
Cap Film 0.1uF 250V PET 5%( 7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive T/R
Cap Film 0.1uF 250V PET 5%( 13 X 4 X 7mm) Radial Stacked 10mm 125C Automotive Bulk

Descriptions

Descriptions of WIMA MKS4F031003C00JSSD provided by its distributors.

Cap Film 0.1uF 250V PET 5% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 100C Bulk
Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Radial FILM CAPACITOR film capacitor 160V 0.1muF ±5% 0.512Lx0.157W 13.00mmx4.00mm
CAP, 0.1µF, 250V, 5%, PET; Capacitance: 0.1µF; Voltage Rating: 250V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 5%; Product Range: MKS4 Ser; Available until stocks are exhausted Alternative available

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA