Yageo Group R60IF3100AA6AJ

Cap Film 0.1uF 250V PET 5%( 13 X 4 X 9mm) Radial Stacked 10mm 105C Bag Automotive AEC-Q200
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60IF3100AA6AJ.

IHS

Datasheet26 pages2 years ago

JRH Electronics

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-24.44%

CAD Models

Download Yageo Group R60IF3100AA6AJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.238
$ 0.231
$ 0.231
Stock
212,611
20,152
20,152
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
5 %
5 %
5 %
Termination
Radial
PC Pins
PC Pins
Height - Seated (Max)
8.9916 mm
8.9916 mm
8.9916 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-05-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicECQ-E2104JF
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount
PanasonicECQ-E2104JB
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount
Yageo GroupR82IC3100DQ60J
Cap Film 0.1uF 250VDC/140VAC PET 5% 7.2 X 4.5 X 9.5mm RDL 5mm Ammo Pack
Cap Film 0.1uF 250V PET 5%( 7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive T/R
Cap Film 0.1uF 250V PET 5%( 13 X 4 X 7mm) Radial Stacked 10mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R60IF3100AA6AJ provided by its distributors.

Cap Film 0.1uF 250V PET 5%( 13 X 4 X 9mm) Radial Stacked 10mm 105C Bag Automotive AEC-Q200
Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.1Uf, Through Hole Mount
Film Capacitor, 0.1 uF, 160 V, 250 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
100NF +/-5% 160 V AC, 250 V DC, R60 POLYESTER FILM CAPACITOR
FILM CAPACITOR, 0.1UF, 250V, RADIAL; Dielectric Type:Metallized PET Stacked; Capacitor Case / Package:Radial Box - 2 Pin; Capacitance:0.1µF; Capacitance Tolerance:± 5%; Voltage(AC):160V; Voltage(DC):250V; Lead Spacing:10mm RoHS Compliant: Yes
CAP, 0.1UF, 250V, FILM, RADIAL; Capacitance:0.1µF; Voltage Rating:250V; Capacitor Dielectric Type:PET (Polyester); Capacitance Tolerance:± 5%; Product Range:R60 Series; Capacitor Case Style:Radial Box; Capacitor Terminals:Radial Leaded; Lead Spacing:10mm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Automotive Qualification Standard:AEC-Q200; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R60IF 3100AA6AJ
  • R60IF3100AA6AJ.