WIMA MKS4F024703C00KSSD

Cap Film 0.047uF 250V PET 10% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 100C Bulk
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS4F024703C00KSSD.

IHS

Datasheet13 pages3 years ago

Newark

element14 APAC

Farnell

element14

Inventory History

3 month trend:
-18.19%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2025-03-12

Related Parts

PanasonicECQ-E2473KF
Capacitor;ECQE,Met Polyester Film Cap,Radial,250VDC,0.047uF,10%,Blk ST
PanasonicECQ-E2473KB
Cap Film 0.047uF 250V PET 10% (7.9 X 4.5 X 7.4mm) Radial 5mm 105°C Bulk
Yageo GroupR82IC2470DQ50K
Cap Film 0.047uF 250V PET 10% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105¡ãC Automotive Ammo
Metallized Polyester Capacitors (MKT), 0.047uF, 250V DC, 3.5mm(W) x 8mm(H) x 7.3mm(L)
Cap Film 0.047uF 250V PET 10% (7.3 X 3.5 X 8mm) Radial Stacked 5mm 125C Automotive T/R
Yageo GroupRSBIC2470AA00K
Cap Film 0.047uF 250V PET 10% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive Bulk

Descriptions

Descriptions of WIMA MKS4F024703C00KSSD provided by its distributors.

Cap Film 0.047uF 250V PET 10% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 100C Bulk
MKS film capacitor, 47 nF, ±10 %, 250 V (DC), PET, 10 mm, MKS4F024703C00KSSD
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
WIMA MKS4F024703C00KSSD Film Capacitor, 0.047 F, 250 V, MKS4 Series,10%, Radial Leaded, PET (Polyester)
CAP, 0.047µF, 250V, 10%, PET; Capacitance: 47000pF; Voltage Rating: 250V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: MK; Available until stocks are exhausted Alternative available
Capacitor Capacitance tolerance: ±10% Dielectric: PET IEC-climate category: 55/100/56 Pitch: 10 mm Capacitance: 47 nF Rated voltage: 250 VDC / 160 VAC ø d: 0.7 mm
Capacitor Pen Film 0.047Uf, 250V, 10%, Radial; Rango De Producto:Serie Mks4; Capacidad:0.047Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:250V; Tipo De Condensador:- |Wima MKS4F024703C00KSSD

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA