WIMA MKS4D032202B00KSSD

Cap Film 0.22uF 100V PET 10% (10 X 3 X 8.5mm) Radial 7.5mm 100C Bulk
$ 0.229
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS4D032202B00KSSD.

IHS

Datasheet13 pages3 years ago

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+69.73%

Alternate Parts

Price @ 1000
$ 0.229
$ 0.208
Stock
27,354
12,480
Authorized Distributors
6
0
Capacitance
220 nF
220 nF
Dielectric
PET
PET
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Termination
Radial
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-03-12

Related Parts

Yageo GroupR82EC3220Z370K
Cap Film 0.22uF 100V PET 10% (7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105C Automotive Bulk
Yageo GroupR82EC3220DQ70K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 2814
Cap Film 0.22uF 100V PET 10% (7.2 X 3.5 X 8mm) Radial 5mm 125C Automotive T/R
Cap Film 0.22uF 100V PET 10% (7.2 X 3.5 X 8mm) Radial 5mm 125C Automotive Ammo
Cap Film 0.22uF 100V PET 10% (7.2 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 125C Automotive Bulk

Descriptions

Descriptions of WIMA MKS4D032202B00KSSD provided by its distributors.

Cap Film 0.22uF 100V PET 10% (10 X 3 X 8.5mm) Radial 7.5mm 100C Bulk
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
MKS4 Series 100 V 0.22 uF ±10 % Radial Metallized Polyester Film Capacitor
Radial film capacitor 10% 220nF 63V
MKT Capacitor 220nF 100V 10% P7,5
CAP FILM 0.22UF 10% 100VDC RAD
MKS 4 0.22 F 10% 100 VDC 3x8.5x10 RM7.5 bulk - standard
Capacitor Capacitance tolerance: ±10% Dielectric: PET IEC-climate category: 55/100/56 Pitch: 7.5 mm Capacitance: 220 nF Rated voltage: 100 VDC / 63 VAC ø d: 0.5 mm

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA