WIMA MKS4D031003C00KSSD

Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS4D031003C00KSSD.

IHS

Datasheet13 pages3 years ago

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+345%

Alternate Parts

Price @ 1000
$ 0.182
$ 0.169
Stock
21,013
4,821
Authorized Distributors
5
2
Capacitance
100 nF
100 nF
Dielectric
PET
-
Mount
-
-
Case/Package
Radial
-
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
-
Termination
Radial
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2025-03-12

Related Parts

Yageo GroupR82EC3100DQ70K
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR82EC3100Z370K
Cap Film 0.1uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Yageo GroupR82EC3100AA70K
Film Capacitor, 0.1 uF, 63 V, 100 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 100V PET 10% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive T/R

Descriptions

Descriptions of WIMA MKS4D031003C00KSSD provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
MKS4 Series 100 V 0.1 uF ±10 % Radial Metallized Polyester Film Capacitor
Capacitor Capacitance tolerance: ±10% Dielectric: PET IEC-climate category: 55/100/56 Pitch: 10 mm Capacitance: 100 nF Rated voltage: 100 VDC / 63 VAC ø d: 0.7 mm
CAP, 0.1µF, 100V, 10%, PET; Capacitance: 0.1µF; Voltage Rating: 100V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: MKS4 S; Available until stocks are exhausted Alternative available

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA