WIMA MKS4D031003C00KI00

Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS4D031003C00KI00.

IHS

Datasheet13 pages3 years ago

TME

Inventory History

3 month trend:
-8.67%

Alternate Parts

Price @ 1000
$ 0.169
$ 0.182
Stock
4,821
21,013
Authorized Distributors
2
5
Capacitance
100 nF
100 nF
Dielectric
-
PET
Mount
-
-
Case/Package
-
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
-
10 %
Termination
-
Radial
Height - Seated (Max)
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2016-04-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2025-03-12

Descriptions

Descriptions of WIMA MKS4D031003C00KI00 provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 100V PET 10% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 125C Automotive AEC-Q200 T/R
CAP FILM 0.1UF 10% 100VDC RADIAL
MKS 4 0.1 F 10% 100 VDC 4x9x13 RM 10 REEL H18.5 360

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA