WIMA MKS2D041001K00KC00

Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 0.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS2D041001K00KC00.

IHS

Datasheet9 pages3 years ago

Future Electronics

Inventory History

3 month trend:
+1219%

Alternate Parts

Price @ 1000
$ 0.599
$ 0.385
$ 0.385
Stock
6,630
102,878
102,878
Authorized Distributors
3
5
5
Capacitance
1 µF
1 µF
1 µF
Dielectric
-
PET
PET
Mount
-
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
10 %
10 %
Termination
-
Radial
Radial
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2016-04-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2025-03-12

Descriptions

Descriptions of WIMA MKS2D041001K00KC00 provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cap Film 1uF 100V PET 10% (7.2 X 7.2 X 13mm) Radial Plastic Rectangular Can 5mm 125°C Automotive Ammo
MKS2 Series 100 V 1 uF ±10 % Radial Metallized Polyester Film Capacitor
CAP FILM 1UF 10% 100VDC RADIAL
MKS 2 1.0 F 10% 100 VDC 7.2x13x7.2 RM5 AMMO H18.5 340x340
FR 1,0uF 100V 10% P5 MKT RoHSconf
1¦ÌF ¡À10% , 5mm 100V 63V 7.2mm*7.2mm*13mm

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA