What’s new: Find the right parts faster with our redesigned experience

Learn more

WIMA MKS2D041001K00KSSD

Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 0.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS2D041001K00KSSD.

IHS

Datasheet9 pages3 years ago

Newark

Component Distributors Inc.

TME

Future Electronics

Inventory History

3 month trend:
+349%

CAD Models

Download WIMA MKS2D041001K00KSSD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.385
$ 0.599
$ 0.599
Stock
123,904
35,516
35,516
Authorized Distributors
5
3
3
Capacitance
1 µF
1 µF
1 µF
Dielectric
PET
-
-
Mount
-
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
-
-
Termination
Radial
-
-
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2025-03-12

Related Parts

PanasonicECQ-E1105KF
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR60EI4100AA30K
1 µF FILM CAPACITOR 63V 100V POLYESTER, POLYETHYLENE TEREPHTHALATE (PET), METALLIZED RADIAL
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cap Film 1uF 100V PET 10% (18 X 5.5 X 10.5mm) Radial 15mm 100C Bulk
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR82EC4100DQ70K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of WIMA MKS2D041001K00KSSD provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cap Film 1uF 100V PET 10% (7.2 X 7.2 X 13mm) Radial Plastic Rectangular Can 5mm 125C Automotive Bulk
MKS2 Series 100 V 1 uF ±10 % Radial Metallized Polyester Film Capacitor
Film Capacitor, Mks2 Series, 1 F, 10%, Pet (Polyester), 100 V Rohs Compliant: Yes |Wima MKS2D041001K00KSSD
CAP, 1µF, 100V, 10%, PET, THROUGH HOLE; Capacitance: 1µF; Voltage Rating: 100V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Ra; Available until stocks are exhausted Alternative available

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA