WIMA MKS2D026801A00KSSD

Cap Film 0.068uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125C Automotive Bulk
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS2D026801A00KSSD.

IHS

Datasheet9 pages3 years ago

Burklin Elektronik

Component Distributors Inc.

Inventory History

3 month trend:
-3.83%

Alternate Parts

Price @ 1000
$ 0.208
$ 0.208
Stock
29,796
19,437
Authorized Distributors
3
5
Capacitance
68 nF
68 nF
Dielectric
-
-
Mount
-
-
Case/Package
Radial
-
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
-
Termination
Radial
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2025-03-12

Related Parts

Yageo GroupR82EC2680Z360K
Cap Film 0.068uF 100V PET 10% (7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105C Automotive Bulk
Cap Film 0.068uF 100V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R
Yageo GroupR82EC2680DQ60K
Cap Film 0.068uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Ammo
Yageo GroupR82EC2680AA60K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount
Cap Film 0.068uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C Automotive Ammo
Cap Film 0.068uF 100V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk

Descriptions

Descriptions of WIMA MKS2D026801A00KSSD provided by its distributors.

Cap Film 0.068uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount
Radial film capacitor 10% 68nF 63V
MKT Capacitor 68nF 100V 10% P5
CAP FILM 0.068UF 10% 100VDC RAD
MKS 2 0.068 F 10% 100 VDC 2.5x6.5x7.2 RM5 bulk - standard

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA