Yageo Group R82EC2680AA60K

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82EC2680AA60K.

IHS

Datasheet18 pages2 years ago

Farnell

element14 APAC

TME

Newark

Inventory History

3 month trend:
-1.12%

Alternate Parts

Price @ 1000
$ 0.119
$ 0.103
$ 0.103
Stock
14,382
133,039
133,039
Authorized Distributors
6
6
6
Capacitance
68 nF
68 nF
68 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-07-23
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Film 0.068uF 100V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R
Cap Film 0.068uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C Automotive Ammo
Cap Film 0.068uF 100V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
PanasonicECQE1683KF
ECQE, Met Polyester Film Cap Radial Lead 100VDC, 0.068uF, 10%, L/S=5mm, Blk ST
PanasonicECQ-E2683KF
Capacitor;ECQE,Met Polyester Film Cap,Radial,250VDC,0.068uF,10%,Blk ST
PanasonicECQU2A683KL
Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R82EC2680AA60K provided by its distributors.

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount
Cap Film 0.068uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 105°C Loose in Box
Avnet Japan
MKT Capacitor 68nF 100V 10% P5
CAP FILM 0.068UF 10% 100VDC RAD
Film Capacitors 100volts 0.068uF 10%
82EC2680AA60K, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82EC2680AA60K
  • R82EC2680AA60K+