WIMA MKS0C024700B00KSSD

Cap Film 0.047uF 63V PET 10% (4.6 X 2.5 X 7mm) Radial Plastic Rectangular Can 2.5mm 100C Bulk
$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS0C024700B00KSSD.

IHS

Datasheet8 pages3 years ago

Burklin Elektronik

TME

Component Distributors Inc.

Farnell

Inventory History

3 month trend:
+714%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2025-03-12

Related Parts

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Cap Film 0.047uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Cap Film 0.047uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive T/R
PanasonicECQV1H473JL
Cap Film 0.047uF 50V PET 5% (7.3 X 3.2 X 5mm) Radial 5mm 105C Bulk
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Cap Film 0.047uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C Bulk

Descriptions

Descriptions of WIMA MKS0C024700B00KSSD provided by its distributors.

Cap Film 0.047uF 63V PET 10% (4.6 X 2.5 X 7mm) Radial Plastic Rectangular Can 2.5mm 100C Bulk
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Capacitor Loss factor: < 8 x 10 -3 @ 1 kHz Capacitance tolerance: ±10% Dielectric: Metallised Polyester Foil IEC-climate category: 55/100/21 Pitch: 2.5 mm Capacitance: 47 nF Rated voltage: 63 VDC / 40 VAC ø d: 0.4 mm
CAPACITOR, 0.047UF, 63V; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.047µF; Capacitance Tolerance:± 20%; Voltage Rating:63V; Life Time @ Temperature:300000 hours @ 40°C; Capacitor Case Style:Radial Leaded; Capacitor ;RoHS Compliant: Yes
CAPACITOR, 0.047UF, 63V; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.047µF; Capacitance Tolerance:± 20%; Voltage Rating:63V; Life Time @ Temperature:300000 hours @ 40°C; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:2.5mm; Operating Temperature Range:-55°C to +100°C; Climatic Category:55/100/21; External Depth:2.5mm; External Length / Height:7mm; External Width:4.6mm; Insulation Resistance:10000Mohm; Lead Diameter:0.4mm; Lead Length:5mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Radial; Power Factor:0.008; Power Factor Frequency:1kHz; Power Factor Temperature:20°C; Temperature Coeff. +:330ppm/°C; Temperature Coefficient:+330ppm/°C; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating VAC:40V; Voltage Rating VDC:63V

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA