WIMA FKS2G011001A00KSSD

Cap Film 0.001uF 400V PET 10% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 105C Bulk
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA FKS2G011001A00KSSD.

IHS

Datasheet8 pages3 years ago

Newark

element14 APAC

Component Distributors Inc.

TME

Inventory History

3 month trend:
-6.68%

Alternate Parts

Price @ 1000
$ 0.184
$ 0.087
$ 0.087
Stock
47,507
283,949
283,949
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
PET
PET
PET
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Film 0.001uF 400V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R
Yageo GroupR82MC1100Z350K
Cap Film 0.001uF 400V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Cap Film 0.001uF 400V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Yageo GroupR82MC1100DQ50K
Cap Film 0.001uF 400V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Ammo
Cap Film 0.001uF 400V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm Bulk
Cap Film 0.001uF 400V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5.08mm Loose in Box

Descriptions

Descriptions of WIMA FKS2G011001A00KSSD provided by its distributors.

Cap Film 0.001uF 400V PET 10% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 105C Bulk
Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
Film Capacitor, Fks2 Series, 1000 Pf, 10%, Pet (Polyester), 400 V Rohs Compliant: Yes |Wima FKS2G011001A00KSSD
Radial FILM CAPACITOR film capacitor 200V 1nF 10%
Capacitor, 1nF, 200VAC, 400VDC, 10%
1000PF 400VDC 2.5X6.5X7.2 PCM 5
FKS 2 1000 PF 400 VDC 2.5X6.5X7.
CAP, 1000PF, 400V, 10%, PET; Capacitance: 1000pF; Voltage Rating: 400V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: FKS2; Available until stocks are exhausted Alternative available

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA