TDK B32529C6102K

Cap Film 0.001uF 400V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm Bulk
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C6102K.

IHS

Datasheet45 pages12 years ago

Newark

element14 APAC

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupR82MC1100Z350K
Cap Film 0.001uF 400V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Yageo GroupR82MC1100DQ50K
Cap Film 0.001uF 400V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Ammo
CAP FILM 1000PF 10% 400VDC RAD / 1000 pF Film Capacitor 220V 400V Polyester, Metallized Radial
Yageo GroupR82MC1100AA50K
Cap Film 0.001uF 400VDC/200VAC PET 10% 7.2 X 2.5 X 6.5mm RDL 5mm Loose in Box
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, 3510

Descriptions

Descriptions of TDK B32529C6102K provided by its distributors.

Cap Film 0.001uF 400V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm Bulk
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
B32529 Series 400 V 0.001 uF 10 % Through Hole Film Capacitor
FILM CAP MKT BOX 0.001µF 10% 400Vdc LS 5mm
CAPACITOR, 0.001UF, 400V; Capacitance:1000pF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:400V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:-; Capacitor ;RoHS Compliant: Yes
CAPACITOR, 0.001UF, 400V; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.001µF; Capacitance Tolerance:± 10%; Voltage Rating:400VDC; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-55°C to +100°C; SVHC:No SVHC (18-Jun-2010); Climatic Category:55/100/56; External Depth:2.5mm; External Length / Height:6.5mm; External Width:7.2mm; Insulation Resistance:30000Mohm; Lead Diameter:0.5mm; Lead Length:6mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Radial; Power Factor:0.007; Power Factor Frequency:1kHz; Power Factor Temperature:20°C; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:200V; Voltage Rating VDC:400V

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-C6102-K
  • B32529-C6102K