WIMA FKP2J011001D00JSSD

Cap Film 0.001uF 630V PP 5% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100C Bulk
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA FKP2J011001D00JSSD.

IHS

Datasheet9 pages3 years ago

Newark

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-48.63%

CAD Models

Download WIMA FKP2J011001D00JSSD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.595
Stock
54,460
20,125
Authorized Distributors
4
6
Capacitance
1 nF
1 nF
Dielectric
PP
PP
Mount
-
Through Hole
Case/Package
Radial
2818
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
5 %
Termination
-
Radial
Height - Seated (Max)
-
5.9944 mm

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VISHAY MKP1841210634 CAPACITOR POLYPROPYLENE PP FILM, 1000PF, 630V, 5%, RADIAL
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 7120
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Yageo GroupR75UI11004040J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount

Descriptions

Descriptions of WIMA FKP2J011001D00JSSD provided by its distributors.

Cap Film 0.001uF 630V PP 5% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100C Bulk
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
FKP film capacitor, 1 nF, ±5 %, 630 V (DC), PP, 5 mm, FKP2J011001D00JSSD
Film Capacitor, Fkp2 Series, 1000 Pf, 5%, Pp (Polypropylene), 630 V Rohs Compliant: Yes |Wima FKP2J011001D00JSSD
CAP, 1000PF, 630V, 5%, PP; Capacitance: 1000pF; Voltage Rating: 630V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: FKP2 Series; Capacitor Cas; Available until stocks are exhausted

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA