WIMA FKP2F011001D00JSSD

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA FKP2F011001D00JSSD.

IHS

Datasheet9 pages3 years ago

Inventory History

3 month trend:
-73.16%

Alternate Parts

Price @ 1000
$ 0.184
$ 0.458
$ 0.458
Stock
11,693
14,047
14,047
Authorized Distributors
1
5
5
Capacitance
1 nF
1 nF
1 nF
Dielectric
PP
PP
PP
Mount
-
Through Hole
Through Hole
Case/Package
Radial
2818
2818
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
5 %
5 %
5 %
Termination
-
Radial
Radial
Height - Seated (Max)
-
5.9944 mm
5.9944 mm

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupR79PC1100Z340J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
PanasonicECW-HA3C102JB
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Yageo GroupR75UI11004040J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Cap Film 0.001uF 2000V PP 5% (18 X 5 X 10.5mm) Radial Wound 15mm 125C Automotive Bulk
PanasonicECW-HA3C102J4
Cap Film 0.001uF 1600V PP 5%( 17.8 X 5.2 X 13mm) Radial 10mm 105C Ammo
Cap Film 0.001uF 100V PP 5% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100C Bulk

Descriptions

Descriptions of WIMA FKP2F011001D00JSSD provided by its distributors.

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
FILM CAPACITOR Radial Film Capacitor 0.283Lx0.177W 7.20mmx4.50mm ±5% 1000pF 160V
FKP 2 1000 pF 250 VDC 4.5x6x7.2 PCM 5 Standard 5% Bulk - Standard Leads 6-2
1nF ¡À5% 5mm 250V 160V 7.2mm*4.5mm*6mm

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA