Yageo Group R79PC1100Z340J

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
$ 0.264
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R79PC1100Z340J.

IHS

Datasheet16 pages2 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
-12.06%

Alternate Parts

Price @ 1000
$ 0.264
$ 0.36
Stock
43,152
23,160
Authorized Distributors
6
6
Capacitance
1 nF
1 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
5 %
Termination
PC Pins
Radial
Height - Seated (Max)
7.5946 mm
7.5946 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2003-02-01
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

VISHAY MKP1841210634 CAPACITOR POLYPROPYLENE PP FILM, 1000PF, 630V, 5%, RADIAL
Yageo GroupR76PD1100SE00J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Yageo GroupR75QD1100Z330J
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Yageo GroupR76QD1100SE40J
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount
PanasonicECW-H8102RJV
Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R79PC1100Z340J provided by its distributors.

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Cap Film 0.001uF 630V PP 5%( 7.2 X 3.5 X 7.5mm) Radial Plastic Rectangular Can 5mm 105C Bag
Radial FILM CAPACITOR R79 220V 1000pF 卤5% 0.283Lx0.138W 7.20mmx3.50mm
FILM CAPACITOR, POLYPROPYLENE, 6
FILM CAPACITOR, 1000PF, 630VDC, RADIAL;
Capacitor, Radial, 1nF, 220VAC, 630VDC, 5%
Film Capacitors .001uF 630VDC 5% Rad
1nF ¡À5% 5mm 630V 220V 7.2mm*3.5mm*7.6mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.