WIMA FKP1T004704B00KSSD

Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA FKP1T004704B00KSSD.

IHS

Datasheet14 pages3 years ago

Newark

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
-82.25%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-02-03
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount
Yageo GroupR73UI0470SE03J
Cap Film 470pF 2000V PP 5% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105C Bulk
Yageo GroupR76UI0470SE00J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount
Yageo GroupR76QD0470SE00J
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount

Descriptions

Descriptions of WIMA FKP1T004704B00KSSD provided by its distributors.

Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount
Cap Film 470pF 1600V PP 10% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105C Bulk
Film Capacitor, Fkp1 Series, 470 Pf, 10%, Pp (Polypropylene), 1.6 Kv Rohs Compliant: Yes |Wima FKP1T004704B00KSSD
FKP film capacitor, 470 pF, ±10 %, 1.6 kV (DC), PP, 15 mm, FKP1T004704B00KSSD
FILM CAPACITOR Radial film capacitor 10% 470pF 2kV
CAP, 470PF, 1.6 KV, 10%, PP; Capacitance: 470pF; Voltage Rating: 1.6kV; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: FKP1 Series; Capacitor ; Available until stocks are exhausted

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA