TDK B32021A3332K

Capacitor Polypropylene Pp Film, 3300PF, 300VAC, 10%, Radial
$ 0.272
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32021A3332K.

Newark

Datasheet18 pages17 years ago

Inventory History

3 month trend:
-16.34%

Related Parts

Epcos B32654 3.3nF Polypropylene Film Cap 1600V dc; 500V ac +/-10%; Through Hole
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount
PanasonicECW-H16332JV
Cap Film 0.0033uF 1600V PP 5% (18 X 7.5 X 14.5mm) Radial 15mm Bulk
PanasonicECW-HA3C332JB
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
PanasonicECW-HA3C332HB
Film Capacitor, Polypropylene, 1600V, 3% +Tol, 3% -Tol, 0.0033uF, Through Hole Mount

Descriptions

Descriptions of TDK B32021A3332K provided by its distributors.

CAPACITOR POLYPROPYLENE PP FILM, 3300PF, 300VAC, 10%, RADIAL
FILM CAP Y2 MKP 3.3NF 10% 300Vac LS 10mm
Cap Film Suppression Y2 0.0033uF 300VAC PP 10% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 110C Automotive Bulk
Radial film capacitor 10% 3.3nF 300V
CAP FILM 3300PF 10% 1.5KVDC RAD
CAPACITOR PP FILM 3300PF 300VAC 10%, RAD; CAPACITOR PP FILM 3300PF 300VAC 10%, RADIAL; Capacitance:0.0033µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polypropylene; Voltage Rating:300VAC; Capacitor Terminals:Radial Leaded; Lead Spacing:10mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos