WIMA FKP1T013305B00KSSD

Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount
$ 0.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA FKP1T013305B00KSSD.

IHS

Datasheet14 pages3 years ago

element14 APAC

Component Distributors Inc.

Inventory History

3 month trend:
-0.42%

CAD Models

Download WIMA FKP1T013305B00KSSD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-02-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupR73UN1330SE00K
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount
Epcos B32653 3.3nF Polypropylene Film Cap 2000V dc; 700V ac +/-10%; Through Hole
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount
Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount

Descriptions

Descriptions of WIMA FKP1T013305B00KSSD provided by its distributors.

Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount
Radial FILM CAPACITOR film capacitor 650V 3300pF ±10% 1.043Lx0.236W 26.50mmx6.00mm
Film Capacitor, Fkp1 Series, 3300 Pf, 10%, Pp (Polypropylene), 1.6 Kv Rohs Compliant: Yes |Wima FKP1T013305B00KSSD
Cap Film 0.0033uF 1600V PP 10% (26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 105C Bulk
Polyester capacitor; 3.3 nF; 1600V; 10%; p=22.5mm; 6x15x26.5 mm; -55+100deg.C
CAP, 3300PF, 1.6 KV, 10%, PP; Capacitance: 3300pF; Voltage Rating: 1.6kV; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: FKP1 Series; Capacitor Case Style: -; Capacitor Terminals: Ra

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA