Wieland Z7.280.6227.0

Wieland Z7.280.6227.0 selos IVB WKF 2, 5-2 Cross Connector Insulated 2P
$ 0.475
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wieland Z7.280.6227.0.

IHS

Datasheet3 pages3 years ago

element14 APAC

Master Electronics

Future Electronics

Inventory History

3 month trend:
+4.45%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)

Related Parts

TE Connectivity1-480318-0
Connector; Commercial MATE-N-LOK; Plug; 2; Nylon; 13 A (Max.); 250 VAC; 0.2 in.
TE Connectivity172165-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480698-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; Natural; 19 A
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black
Rectangular Power Connector, 2 Contact(s), Male or Female, Crimp Terminal, Plug

Descriptions

Descriptions of Wieland Z7.280.6227.0 provided by its distributors.

Wieland Z7.280.6227.0 selos IVB WKF 2,5-2 Cross Connector Insulated 2P
Jumper Bar Cross Connector Insulated for DIN Rail Terminal Block
INSULATED PUSH-IN JUMPER 2 POLE, IVB WKF 2.5-2
Terminal Block Accessory, Jumper Bar
INSUL. JUMPER BAR IVBWKF 2,5 - 2
CROSS CONNECTOR/ IVB WKF 2.5-2
Terminal Block Jumper, 2Way, 5Mm; Accessory Type:Jumper; For Use With:Fasis Wkf Series Modular Terminal And Plug-In Connectors; No. Of Positions:2Positions; Pitch Spacing:5Mm; Product Range:Wt Series; No. Of Contacts:2Contacts Rohs Compliant: Yes |Wieland Electric Z7.280.6227.0

Manufacturer Aliases

Wieland has several brands around the world that distributors may use as alternate names. Wieland may also be known as the following names:

  • WIELAND ELECTRIC
  • WEILAND
  • WIE
  • WIELAND ELECTRIC INC
  • WIELAND ELECTRIC GMBH
  • WIEL
  • WIELAND INC
  • WLE
  • WIECON
  • WIELAND ELEK
  • WIELAND/NONE
  • WIELAND ELEKTRISCHE INDUSTRIES
  • WIELANDE
  • Wieland Electri
  • WIELAND ELECTRONICS INC
  • WIELAND MICROCOOL
  • WIELAND INCORPORATED
  • WIELAND ELECTROVERT
  • Wieland Group
  • WIELAND ELECTRONIC SUPPLY
  • Wieland Electronic GmbH
  • WIELAN
  • WIELAND(RoHS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z7.280.6227.0.