Wieland Z5.564.4553.1

Cover for SW Female Connector, Suitable for - RST20i3
$ 1.649
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wieland Z5.564.4553.1.

Master Electronics

Datasheet900 pages24 years ago

Newark

Inventory History

3 month trend:
-3.27%

Related Parts

2.00mm Pitch Crimp Terminal, Female, 22-26 AWG, Gold (Au) Plating, Reel
KK® 254 Crimp Terminal 4809, 22-30 AWG, Selective Gold (Au), Bag
TE Connectivity200875-7
Jackscrew; Female; Fixed; Double; 6-32 [M3.5 x 0.6]; Stainless Steel
TE Connectivity5-160526-7
Quick Disconnect Terminal 15-20AWG Brass F 19.2mm Tin Reel/Strip
TE Connectivity926933-1
CONN SPLICE 17-18 AWG CRIMP / Terminal Crimpband, Open Band Connector Crimp 17-18 AWG
Connector Accessory, 0.075in Min Cable Dia, 0.13in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of Wieland Z5.564.4553.1 provided by its distributors.

Cover for SW Female Connector, Suitable for - RST20i3
Wieland Z5.564.4553.1 Cover for Female Connector
RST END CAP FOR UNUSED FEMALE CONNECTORS, BLACK
Insulated Header for PC Boards
End Cap, Circular Connector; Tipo De Accesorio:End Plate; Para Usar Con:Unused Female Circular Connectors; Material Del Cuerpo Del Conector:-; Núm. De Contactos:3 |Wieland Electric Z5.564.4553.1

Manufacturer Aliases

Wieland has several brands around the world that distributors may use as alternate names. Wieland may also be known as the following names:

  • WIELAND ELECTRIC
  • WEILAND
  • WIE
  • WIELAND ELECTRIC INC
  • WIELAND ELECTRIC GMBH
  • WIEL
  • WIELAND INC
  • WLE
  • WIECON
  • WIELAND ELEK
  • WIELAND/NONE
  • WIELAND ELEKTRISCHE INDUSTRIES
  • WIELANDE
  • Wieland Electri
  • WIELAND ELECTRONICS INC
  • WIELAND MICROCOOL
  • WIELAND INCORPORATED
  • WIELAND ELECTROVERT
  • Wieland Group
  • WIELAND ELECTRONIC SUPPLY
  • Wieland Electronic GmbH
  • WIELAN
  • WIELAND(RoHS)