Wieland Z5.530.5425.0

Conn Unshrouded Header HDR 24 POS 5mm Solder ST Top Entry Thru-Hole
$ 1.59

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wieland Z5.530.5425.0.

IHS

Datasheet2 pages21 years ago

Newark

Master Electronics

Future Electronics

Inventory History

3 month trend:
-19.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-11-17

Related Parts

Phoenix Contact1935624
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
On Shore TechnologyEDSTL130/24
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1619450000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Phoenix Contact1935585
Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
On Shore TechnologyEDSTL130/20
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Wieland Z5.530.5425.0 provided by its distributors.

Conn Unshrouded Header HDR 24 POS 5mm Solder ST Top Entry Thru-Hole
5 mm Pitch 24 Position Single Row Nickel Plated Terminal Strip Header
PCB PIN STRIP TYPE 8142, 1.3MM SOLDER PIN, 5MM PITCH, VERTICAL, BLACK
TERMINAL STRIP HEADER, 24 POSITION, 5MM; Gender:Header; Pitch Spacing:5mm; No. of Positions:24Positions; Rated Current:-; Rated Voltage:-; Block Orientation:-; Product Range:8142 Series; Connector Type:Terminal Block, PC
Terminal Strip Header, 24 Position, 5Mm; Núm. De Posiciones:24; Tensión Nominal:-; Corriente Nominal:-; Tamaño De Cable Awg Mín.:-; Conductor, Tamaño Awg Min:-; Conductor, Área Csa:-; Espaciado, Paso:5Mm; Orientación Del Bloque:- |Wieland Electric Z5.530.5425.0

Manufacturer Aliases

Wieland has several brands around the world that distributors may use as alternate names. Wieland may also be known as the following names:

  • WIELAND ELECTRIC
  • WEILAND
  • WIE
  • WIELAND ELECTRIC INC
  • WIELAND ELECTRIC GMBH
  • WIEL
  • WIELAND INC
  • WLE
  • WIECON
  • WIELAND ELEK
  • WIELAND/NONE
  • WIELAND ELEKTRISCHE INDUSTRIES
  • WIELANDE
  • Wieland Electri
  • WIELAND ELECTRONICS INC
  • WIELAND MICROCOOL
  • WIELAND INCORPORATED
  • WIELAND ELECTROVERT
  • Wieland Group
  • WIELAND ELECTRONIC SUPPLY
  • Wieland Electronic GmbH
  • WIELAN
  • WIELAND(RoHS)