Descriptions of Phoenix Contact 1935624 provided by its distributors.
PCB CONNECTOR PIN STRIP 5MM 16AWG 320V 12A 24 POSITION COMBICON COMPACT SERIES
Conn Unshrouded Header HDR 24 POS 5mm Solder ST Top Entry Thru-Hole
Headers & Wire Housings 24 Pos 5mm pitch Thru Hole Pin Strip
Phoenix Contact PST Series Pluggable Terminal Block Header, 5.0mm Pitch, 24-Pin, 400V, Solder Mount
Pin header, 24 pole, pitch 5 mm, straight, black, 1935624
Phoenix Contact Stiftconnector PST 1,3/24-5,0 - 1935624
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
PST 1 3/24-5 0 Pin strip nominal cross
TERMINAL BLOCK, HEADER, 24POS, TH
Terminal Block, Header, 24Pos, Th; Gender:Header; Pitch Spacing:5Mm; No. Of Positions:24Ways; Rated Current:12A; Rated Voltage:320V; Block Orientation:Through Hole Vertical; Product Range:Combicon Pst Series; Svhc:No Svhc Rohs Compliant: Yes |Phoenix Contact PST 1,3/24-5,0
Pin strip, nominal cross section: 1.5 mm2, color: black, nominal current: 12 A (depends on the plug used), rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 24, number of rows: 1, number of positions: 24, number of connections: 24, product range: PST 1,3/..-V, pitch: 5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, plug-in system: COMBICON PST 1,3, locking: without, mounting method: without, type of packaging: packed in cardboard, The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process.