Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1619450000

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
$ 5.949
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1619450000.

Weidmuller

Datasheet7 pages9 years ago

IHS

Newark

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-66.67%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Weidmuller1643500000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/19/135F 3.2SN OR BX - 1643500000
Weidmuller1619770000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/17/90F 3.2SN OR BX - 1619770000
Phoenix Contact1844375
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Weidmuller1618680000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/24/180G 4.5SN BK BX - 1618680000
3.50mm Pitch Eurostyle Right-Angle PCB Header, with Threaded Retention Inserts, 20 Circuits
Phoenix Contact1945313
Phoenix Contact 3.5mmpitch24pPlug-in terminal blocks Pin, PSTseries, 250.0 v, welding

Descriptions

Descriptions of Weidmuller 1619450000 provided by its distributors.

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/24/90G 3.2SN OR BX - 1619450000
PLUGGABLE TERMINAL BLOCK, RT ANGLE, 24 CONTACT
Conn Shrouded Header (4 Sides) M 24 POS 3.5mm Solder RA Thru-Hole Box
Pin header, 24 pole, pitch 3.5 mm, angled, orange, 1619450000
PCB connector (board connection), 160 V, 17 A, Pitch in mm: 3.50, Number of poles: 24, THT solder connection, Box
TERM BLOCK HDR 24POS 90DEG 3.5MM
PLUGGABLE TERMINAL BLOCK, RIGHT ANGLE, 24 CONTACT, PCB; Connector Type:Wire to Board; Connector Mounting:PCB; Pitch Spacing:3.5mm; No. of Contacts:24; Contact Plating:Tin; Contact Material:Copper / Tin; Gender:Header
Pluggable Terminal Block, Rt Angle, 24 Contact; Núm. De Posiciones:24; Tensión Nominal:300V; Corriente Nominal:10A; Espaciado, Paso:3.5Mm; Orientación Del Bloque:Taladro Pasante Ángulo Recto; Género:Cabezal; Conector, Montaje:Pcb |Weidmuller 1619450000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER