Wieland 93.732.3350.0

Wieland 93.732.3350.0 3 Pin Male Compact Connector with Strain Relief White
$ 2.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wieland 93.732.3350.0.

IHS

Datasheet1 page0 years ago

element14 APAC

Master Electronics

Inventory History

3 month trend:
+26.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(S), Female, Crimp Terminal, Plug
TE Connectivity1-480698-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; Natural; 19 A
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
CONN HEADER VERT 6POS 4.2MM / Connector Header Through Hole 6 position 0.165" (4.20mm)

Descriptions

Descriptions of Wieland 93.732.3350.0 provided by its distributors.

Wieland 93.732.3350.0 3 Pin Male Compact Connector with Strain Relief White
ST18/3 POLE MALE WITH STRAIN RELIEF, NO LOCKING, ASSEMBLED, WHITE
MALE P&STRAIN-RELST18/3S ZE WS RDM
Plug, St18, Strain Relief; Product Range:St18 Series; Gender:Plug; Voltage Rating:380Vac; Current Rating:16A; Connector Mounting:Cable Mount; Contact Termination Type:Screw; Svhc:No Svhc (12-Jan-2017); Approval Bodies:Bs, Csa, Fi, Rohs Compliant: Yes |Wieland Electric 93.732.3350.0

Manufacturer Aliases

Wieland has several brands around the world that distributors may use as alternate names. Wieland may also be known as the following names:

  • WIELAND ELECTRIC
  • WEILAND
  • WIE
  • WIELAND ELECTRIC INC
  • WIELAND ELECTRIC GMBH
  • WIEL
  • WIELAND INC
  • WLE
  • WIECON
  • WIELAND ELEK
  • WIELAND/NONE
  • WIELAND ELEKTRISCHE INDUSTRIES
  • WIELANDE
  • Wieland Electri
  • WIELAND ELECTRONICS INC
  • WIELAND MICROCOOL
  • WIELAND INCORPORATED
  • WIELAND ELECTROVERT
  • Wieland Group
  • WIELAND ELECTRONIC SUPPLY
  • Wieland Electronic GmbH
  • WIELAN
  • WIELAND(RoHS)