Wieland 80.010.4131.0

Electromechanical Relay SPDT 2ADC/6AAC 115VAC Socket
$ 43.089
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wieland 80.010.4131.0.

Master Electronics

Datasheet900 pages24 years ago

Newark

element14

Inventory History

3 month trend:
-35.71%

Related Parts

RELAY GEN PURPOSE SPDT 15A 115V
PanasonicHC1-H-AC115V
Relays 115VAC 10A SPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay
PanasonicHC1-HL-AC115V
RELAY GEN PURPOSE SPDT 10A 115V
TE ConnectivityRT114615
Electromechanical Relay 115VAC 8.1KOhm 12A SPDT (( 29mm 12.7mm 15.7mm)) THT Power Relay
TE ConnectivityRT3S4S15
Electromechanical Relay 115VAC 8.1KOhm 16A SPDT (( 77mm 15.8mm 69mm)) DIN Rail Relay Package
TE Connectivity3-1416100-3
Electromechanical Relay 115VAC 10A SPDT (80x6.2x94)mm DIN Rail Relay Package

Descriptions

Descriptions of Wieland 80.010.4131.0 provided by its distributors.

Electromechanical Relay SPDT 2ADC/6AAC 115VAC Socket
Interface Relay, SPDT, 6A, 110VACDC,
FLARE RELAY SINGLE POLE C/O 115VAC COIL, 250VAC 6A OUTPUT
Terminal block relay,6A 110Vac/dc coil
RS APAC
RELAY MODULE FLARE-110V-1W-250V6A-F
DIN MOUNT RELAY; Contact Configuration:SPDT; Coil Voltage:115VAC; Contact Current:6A; Product Range:Flare Series; Relay Mounting:DIN Rail; Coil Type:-; Contact Voltage VAC:250V; Relay Terminals:Screw; Contact Voltage VDC:- RoHS Compliant: Yes

Manufacturer Aliases

Wieland has several brands around the world that distributors may use as alternate names. Wieland may also be known as the following names:

  • WIELAND ELECTRIC
  • WEILAND
  • WIE
  • WIELAND ELECTRIC INC
  • WIELAND ELECTRIC GMBH
  • WIEL
  • WIELAND INC
  • WLE
  • WIECON
  • WIELAND ELEK
  • WIELAND/NONE
  • WIELAND ELEKTRISCHE INDUSTRIES
  • WIELANDE
  • Wieland Electri
  • WIELAND ELECTRONICS INC
  • WIELAND MICROCOOL
  • WIELAND INCORPORATED
  • WIELAND ELECTROVERT
  • Wieland Group
  • WIELAND ELECTRONIC SUPPLY
  • Wieland Electronic GmbH
  • WIELAN
  • WIELAND(RoHS)