Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1416100-3

Electromechanical Relay 115VAC 10A SPDT (80x6.2x94)mm DIN Rail Relay Package
$ 34.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1416100-3.

IHS

Datasheet1 page2 years ago

Newark

Sager Electronics

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-11-22
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2023-12-02
LTD Date2023-12-02
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity4-1393236-3
Power/Signal Relay, 1 Form C, Momentary, 60VDC (Coil), 176mW (Coil), 6A (Contact), Panel Mount
Relays 115VAC 10A SPDT(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive
TE Connectivity2-1393236-4
SHRACK, RELAY, GP, SLIMLINE, SPDT,6A,24VDC COIL, VERTICAL PCB/THRU-HOLE MNT
TE Connectivity7-1393236-2
Electromechanical Relay SPDT 10A 24VDC 3.39KOhm Through Hole
PanasonicAPF30348
Electromechanical Relay SPDT 6A 48VDC 10.618KOhm Through hole
PanasonicAPF30260
Relay, 1 Form C (NO/NC), 60 V (DC), 20.57 kΩ, 6 A, 250 V (AC), monostable, APF30260
TE Connectivity3-1416100-8
Power/Signal Relay, Spdt, Momentary, 115Vdc (Coil), 403Mw (Coil), Ac Input, Ac Output, Din-Rail
Weidmuller8556030000
Electromechanical Relay 120VDC 120VAC 6A SPDT (( 94mm 6.1mm 93mm)) DIN Rail Coupling Relay
Phoenix Contact2966197
Relay, Spdt, 250Vac, 6A; |Phoenix Contact 2966197
Phoenix Contact2900304
Modular part; Electromechanical Output Relay; 120 V in; 250 V; 6A out; DIN rail mnt
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 110AC; VOL-RTG 250/30AC/DC; SCREW
POWER/SIGNAL RELAY SPDT MOMENTARY 800mW (COIL) 6A (CONTACT) 125VDC (CONTACT) DIN-RAIL MOUNT

Descriptions

Descriptions of TE Connectivity 3-1416100-3 provided by its distributors.

Electromechanical Relay 115VAC 10A SPDT (80x6.2x94)mm DIN Rail Relay Package
Power/Signal Relay, 1 Form C, Momentary, 6A (Contact), AC Input, Panel Mount
RELAY;GEN-PURP;SPDT;6A;CTRL-V 115;VOL-RTG 400AC;W/DIN SOCKET(SCREW TERM)
Relay, Spdt, 240Vac, 6A; |Schrack Te Connectivity 3-1416100-3
ST Series General Purpose Relay with DIN-rail Socket SNR 1-Pole CO (1 form C) 6 A 115 VDC/VAC 403 mVA Silver Tin Oxide Screw Terminals
RELAY, SPDT, 240VAC, 6A; Contact Configuration: SPDT; Coil Voltage: 115VAC; Contact Current: 6A; Product Range: ST Series; Relay Mounting: DIN Rail; Coil Type: Non Latching; Contact Voltage VAC: 240VAC; Relay Terminals: Screw; C
ST3P3SM5 Power Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, AC Coil Power Rating Class: .5 – 1 VA Coil Special Features: Electrical Indicator Coil Voltage Rating: 115 VAC Industrial Panel Plug-In Monostable, AC .5 – 1 VA Electrical Indicator | Power Relay | Part Number: 3-1416100-3 | Internal Number: 3-1416100-3 | Alias Number: AMPS-3-1416100-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST3P3SM5
  • ST3P3SM5.