Wieland 21.311.1053.0

Strip Terminal Block, 15A, 2.5mm2, 2 Row(s), 1 Deck(s)
$ 2.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wieland 21.311.1053.0.

IHS

Datasheet12 pages11 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+31.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Eurostyle Block F 14 POS 12mm Screw RA Cable Mount 40A/Contact Eurostyle™
8.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 11 Circuits
TE Connectivity / BuchananTSB5000631DS
Conn Europa Terminal Blocks F 12 POS 10mm Screw Cable Mount 30A/Contact
Phoenix Contact1735862
Wire-To-Board Terminal Block, 1, 1 Kv, 76 A, 20 Awg, 4 Awg, 16 Mm Rohs Compliant: Yes
Phoenix Contact1987054
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1735778
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Wieland 21.311.1053.0 provided by its distributors.

Strip Terminal Block, 15A, 2.5mm2, 2 Row(s), 1 Deck(s)
Conn Terminal Strip F 20 POS 10mm Screw RA Cable Mount 24A
EUROPA TERMINAL STRIPS, TYPE 6E WITH WIRE PROTECTION
TERMINAL BLOCK EUROSTYLE 10 POSITION, 22-14AWG; No. of Rows:2 Row; No. of Positions:10Positions; Wire Size AWG Min:22AWG; Wire Size AWG Max:14AWG; Pitch Spacing:10mm; Rated Current:20A; Rated Voltage: 31F2415
Terminal Block Eurostyle 10 Position, 22-14Awg; Núm. De Posiciones:10; Núm. De Filas:2; Tensión Nominal:300V; Corriente Nominal:20A; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:14Awg; Conector, Montaje:Panel |Wieland Electric 21.311.1053.0

Manufacturer Aliases

Wieland has several brands around the world that distributors may use as alternate names. Wieland may also be known as the following names:

  • WIELAND ELECTRIC
  • WEILAND
  • WIE
  • WIELAND ELECTRIC INC
  • WIELAND ELECTRIC GMBH
  • WIEL
  • WIELAND INC
  • WLE
  • WIECON
  • WIELAND ELEK
  • WIELAND/NONE
  • WIELAND ELEKTRISCHE INDUSTRIES
  • WIELANDE
  • Wieland Electri
  • WIELAND ELECTRONICS INC
  • WIELAND MICROCOOL
  • WIELAND INCORPORATED
  • WIELAND ELECTROVERT
  • Wieland Group
  • WIELAND ELECTRONIC SUPPLY
  • Wieland Electronic GmbH
  • WIELAN
  • WIELAND(RoHS)