Phoenix Contact 1735778

Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
$ 3.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1735778.

IHS

Datasheet10 pages3 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+112%

CAD Models

Download Phoenix Contact 1735778 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1735862
Wire-To-Board Terminal Block, 1, 1 Kv, 76 A, 20 Awg, 4 Awg, 16 Mm Rohs Compliant: Yes
Phoenix Contact1987054
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1719189
Conn PC Terminal Block 1 POS Solder RA Thru-Hole 41A Cardboard
TE Connectivity282843-3
Modular Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282843-6
Modular Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1822290000
Weidmüller OMNIMATE Power - series BV/SV 7.62H SV 7.62/03/90G 3.5SN BK BX - 1822290000

Descriptions

Descriptions of Phoenix Contact 1735778 provided by its distributors.

Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL PUSH-IN 10MM 4AWG 1000V 76A 1 POSITION COMBICON POWER SERIES
Wire-To-Board Terminal Block, 1, 1 Kv, 76 A, 20 Awg, 4 Awg, 16 Mm Rohs Compliant: Yes |Phoenix Contact SPT 16/1-H-10.00
SPT16/1-H-10,0,PCB,Phoenix Contact PCB SPT 16/ 1-H-10.0, 1, 10mm
TERMINAL BLOCK, WIRE TO BRD, 1POS, 4AWG; Pitch Spacing: 10mm; No. of Positions: 1Ways; Wire Size AWG Min: 20AWG; Wire Size AWG Max: 4AWG; Conductor Area CSA: 16mm²; Wire Connection Method: Clamp; Rated Current: 76A; Rated Voltage: 1kV; Block Orientation: Through Hole Right Angle; Product Range: SPT; SVHC: No SVHC (15-Jan-2018); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Material: Copper; Contact Plating: Tin Plated Contacts; Voltage Rating VAC: 1000V; Wire Area Size Max: 16mm²; Wire Area Size Min: 0.75mm²
Fixed Terminal Blocks SPT 16/ 1-H-10.0
Conn PC Board 1 POS 10mm RA Through Hole 76A
Avnet Japan
TERM BLOCK 1POS SIDE ENTRY PCB
PCB terminal block, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 16 mm², number of potentials: 1, number of rows: 1, number of positions per row: 1, product range: SPT 16/..-H, pitch: 10 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 4 mm, number of solder pins per potential: 6, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPT 16/1-H-10.00
  • SPT 16/1H10.00
  • SPT16/1-H-10.00