Phoenix Contact 1735862

Phoenix Contact SPT16/1-V-10.0 PCB Terminal Block, 1-Pin, 10mm Pitch, TH, Spring Cage, Green
$ 3.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1735862.

IHS

Datasheet11 pages3 years ago

Phoenix Contact

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+15.50%

CAD Models

Download Phoenix Contact 1735862 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1987054
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1719189
Phoenix Contact SPT5/1-H-7.5 PCB Terminal Block, 1 Channel, 7.5mm Pitch, TH, Spring Cage, Green
Phoenix Contact1719309
Fixed Terminal Blocks 41 A 630 V GREEN PC terminal block
Rectangular Power Connector, 1 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity282843-3
Modular Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282843-6
Modular Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1735862 provided by its distributors.

Phoenix Contact SPT16/1-V-10.0 PCB Terminal Block, 1-Pin, 10mm Pitch, TH, Spring Cage, Green
Conn PC Terminal Block 1 POS Solder ST Thru-Hole 76A
Barrier Strip Terminal Block, 76A, 1 Row(s), 1 Deck(s)
Pitch mm = 10 / Wire Connection Method = Push-In / Poles = 1 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 4 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 16 / Wire Size mm2 Min. mm² = 0.75 / Current Rating A = 76 / Voltage Rating kV = 1 / Orientation = Straight / Standards Met = VDE / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105
PCB terminal block, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 16 mm2, number of potentials: 1, number of rows: 1, number of positions per row: 1, product range: SPT 16/..-V, pitch: 10 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.1 mm, number of solder pins per potential: 6, type of packaging: packed in cardboard. The rated data refers to the corresponding component only. The air clearances and creepage distances from neighboring components must satisfy the corresponding application standards.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPT 16/1-V-10.00
  • SPT 16/1V10.00
  • SPT16/1-V-10.00