White Rodgers 90-370

Relay General Purpose; Quick Connect Terminals; SPDT; 12A
$ 18.515
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for White Rodgers 90-370.

element14

Datasheet2 pages20 years ago

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Related Parts

POWER/SIGNAL RELAY SPDT MOMENTARY 900mW (COIL) 10A (CONTACT) 125VDC (CONTACT) SOCKET MOUNT
POWER/SIGNAL RELAY SPDT MOMENTARY 900mW (COIL) 10A (CONTACT) 30VDC (CONTACT) PANEL MOUNT
POWER/SIGNAL RELAY SPDT MOMENTARY 1200mW (COIL) 15A (CONTACT) 24VDC (CONTACT) PANEL MOUNT
POWER RELAY, E-MECH, GENERAL PURPOSE, SPDT, CURRENT-RATING 10A, 24AC, RH SERIES
Power Relay 24VAC 10A SPDT(27.5x14x42)mm Socket
TE Connectivity1887113-3
Power Relay 24VAC 16A SPDT(29x13x26.7)mm Socket

Descriptions

Descriptions of White Rodgers 90-370 provided by its distributors.

Relay General Purpose; Quick Connect Terminals; SPDT; 12A
Fan Relay Type 184 24 VAC Coil 50/60 Hz SPDT. Coil Data
POWER RELAY, SPDT, 24VAC, 18A, PLUG IN; Relay Type:General Purpose; Coil Voltage VAC Nom:24V; Contact Current Max:18A; Contact Voltage AC Nom:277V; Contacts:SPDT; Coil Type:AC; Nom Operating Power:2.8VA; Relay Mounting:Plug In ;RoHS Compliant: Yes
RELAY, SPDT, 277VAC, 18A; Contact Configuration: SPDT; Coil Voltage: 24VAC; Contact Current: 18A; Product Range: 184 Series; Relay Mounting: Socket; Coil Type: AC; Contact Voltage VAC: 277VAC; Relay Terminals:

Manufacturer Aliases

White Rodgers has several brands around the world that distributors may use as alternate names. White Rodgers may also be known as the following names:

  • WHITE ROGERS
  • WHITE RODGER
  • White Rodgers / Emerson
  • EMERSON CLIMATE
  • EMERSON APPLIANCE SOLUTIONS