Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1887113-3

Power Relay 24VAC 16A SPDT(29x13x26.7)mm Socket
$ 4.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1887113-3.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet3 pages11 years ago
Datasheet3 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

Newark

Inventory History

3 month trend:
+14.83%

CAD Models

Download TE Connectivity 1887113-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2022-09-30
LTD Date2023-06-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity1887101-3
Electromechanical Relay 24VAC 350Ohm 30A SPDT (29x13x26.7)mm Plug-In General Purpose Relay
TE Connectivity9-1393239-5
TE Connectivity RT314012 Power Signal Relay 1 Form C SPDT Momentary
TE Connectivity7-1393231-5
Electromechanical Relay 24VDC 1.1KOhm 25A SPDT (29x12.6x25.5)mm THT Power Relay
TE Connectivity / AMP7-1393238-3
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C~70C 350Ohm 16A
PanasonicALZ11F12
Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole
PanasonicALZ11B12
Relay, Power, 1 Form C, Flux-Resistant Type, Class B Insulation, 12 Vdc, 33.3 mA, 0.4 W
TE Connectivity1887101-3
Electromechanical Relay 24VAC 350Ohm 30A SPDT (29x13x26.7)mm Plug-In General Purpose Relay
Weidmuller8693500000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output
Weidmuller8870130000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output
Weidmuller8870280000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output
TE Connectivity5-1415073-1
Power Relay, Spdt, 16A, 240Vac, Din Rail; |Schrack Te Connectivity 5-1415073-1
Phoenix Contact2961406
Relay, 1 Form C (NO/NC), 24 V (AC), 350 Ω, 25 A, 250 V (DC), 250 V (AC), monostable, 2961406

Descriptions

Descriptions of TE Connectivity 1887113-3 provided by its distributors.

Power Relay 24VAC 16A SPDT(29x13x26.7)mm Socket
Electromechanical Relay SPDT 16A 24VAC 350Ohm Through Hole
Power/Signal Relay, 1 Form C, SPDT, Momentary, 760mW (Coil), 16A (Contact), 400VDC (Contact), AC Input, AC/DC Output, Panel Mount
Universal relay SPDT Bracket mounting,Through hole mounting
PCB power relay [TE Connectivity] XT374R24 PCB power relay
XT Series Interface Plug-In Relay with Test Button and Mechanical Indicator 1-Pole 16 A 1-Form C Contact (1 CO) 24 VAC 350 Ohm 350 Ohm 0.76 VA Silver Nickel Contact
RELAY, SPDT, 240VAC, 16A; Contact Configuration:SPDT; Coil Voltage:24VAC; Contact Current:16A; Product Range:XT Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:240VAC; Relay Terminals:Quick Con
XT374R24 Power Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, AC Coil Power Rating Class: .5 – 1 VA Coil Power Rating AC: .76 VA .58 VA Coil Resistance: 350 Ω Industrial Panel Plug-In Monostable, AC .5 – 1 VA .76 VA | Power Relay | Part Number: 1887113-3 | Internal Number: 1887113-3 | Alias Number: XT374R24 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • XT 374R24
  • XT374R24
  • XT374R24.