Omron LY1-AC24

Power/signal Relay SPDT Momentary 1200MW (coil) 15A (contact) 24VDC (contact) Panel Mount
$ 7.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY1-AC24.

IHS

Datasheet22 pages3 years ago

JRH Electronics

element14 APAC

Electro Sonic

DigiKey

Inventory History

3 month trend:
-70.86%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2005-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

POWER/SIGNAL RELAY SPDT MOMENTARY 1200mW (COIL) 15A (CONTACT) 24VDC (CONTACT) PANEL MOUNT
Power Relay 24VAC 15A SPDT(21.5x28x42.4)mm Socket
Electromechanical Relay SPDT 15A 24VAC 180Ohm Through Hole
PanasonicHL1-HTM-AC24V
Power/Signal Relay, SPDT, Momentary, 1200mW (Coil), 15A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Panel Mount
Weidmuller8693500000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output
TE Connectivity1887113-3
Power Relay 24VAC 16A SPDT(29x13x26.7)mm Socket

Descriptions

Descriptions of Omron LY1-AC24 provided by its distributors.

POWER/SIGNAL RELAY SPDT MOMENTARY 1200mW (COIL) 15A (CONTACT) 24VDC (CONTACT) PANEL MOUNT
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 15A; CTRL-V 24AC; VOL-RTG 250/125AC/DC; 8 PIN
Power Relay 24VAC 15A SPDT(21.5x28x42.4)mm Socket
Electromechanical Relay SPDT 15A 24VAC 180Ohm Socket
Relay General Purpose; 15A; SPDT; 24V AC Coil
ICE CUBE RELAY, SPDT, 24 VAC COIL VOLTAGE, 15 A CONTACT RATING
Relay, Spdt, 240Vac, 30Vdc, 15A; Contact Configuration:Spdt; Coil Voltage:24Vac; Contact Current:15A; Product Range:Ly Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Omron Industrial Automation LY1-AC24

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY1 AC24
  • LY1AC24