Welwyn WPRT50AB-6R8JB168

Fixed Resistor, Wire Wound, 50W, 6.8ohm, 18.44V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
$ 2.891
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WPRT50AB-6R8JB168.

IHS

Datasheet4 pages5 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP1879068-9
Fixed Resistor, Wire Wound, 40W, 6.8ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
TE ConnectivitySBCHE46R8J
Fixed Resistor, Wire Wound, 4W, 6.8ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySQMW56R8J
Fixed Resistor, Wire Wound, 5W, 6.8ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 6.8ohm, 750V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteTWW3J6R8E
Fixed Resistor, Wire Wound, 3W, 6.8ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteTWW5J6R8E
Fixed Resistor, Wire Wound, 5W, 6.8ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Welwyn WPRT50AB-6R8JB168 provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 6.8ohm, 18.44V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
Through Hole Wirewound Resistor, AEC-Q200 WPRT Series, 6.8 ohm, 50 W, 5%, 400ppm/ C RoHS Compliant: Yes
5% ¡À400ppm/¡æ 6.8¦¸ 50W 90mm*19mm*33mm
RESISTOR, WIREWOUND, 6R8, 50W, 1KV, 5%; Product Range:WELWYN - WPRT Serie Wirewound Radial Terminal Resistor; Resistance:6.8ohm; Power Rating:50W; Resistance Tolerance:± 5%; Resistor Terminals:Quick Connect; Resistor Element Material:Wirewound; Temperature Coefficient:± 400ppm/°C; SVHC:No SVHC (19-Dec-2012); Resistor Case Style:-; Resistor Mounting:Panel

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WPRT50AB6R8JB168