TE Connectivity SQMW56R8J

Fixed Resistor, Wire Wound, 5W, 6.8ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SQMW56R8J.

TE Connectivity

Technical Drawing2 pages4 years ago

JRH Electronics

Master Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-42.72%

CAD Models

Download TE Connectivity SQMW56R8J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivitySQMW76R8J
Fixed Resistor, Wire Wound, 7W, 6.8ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623795-9
Fixed Resistor, Wire Wound, 5W, 6.8ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQPW106R8J
Fixed Resistor, Wire Wound, 10W, 6.8ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1623795-8
Fixed Resistor, Wire Wound, 7W, 6.8ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 6.8ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 6.8ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 6.8ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SQMW56R8J provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 6.8ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
8 Ohms ±5% 5W Through Hole Resistor Radial Flame Proof, Moisture Resistant
TE Connectivity 1-1623788-8 Metal film resistor Radial lead 6.8 Ω 5 W 5%
Radial FIXED RESISTOR SQ CGS 0.512Lx0.354W 13.00mmx9.00mm 5W 6.8Ohm ±300ppm/C
RESISTOR, WIREWOUND, RES 6.8 OHMS, PWR-RTG 5 W, TOL 5%, RADIAL, CERAMIC CORE
SQM5 6R8 5% (WIRE) Resistance Value: 6.8 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Wirewound Resistor: Vertical Mount | 6.8 Ω Wire Wound Power Resistor 5 % | Part Number: SQMW56R8J | Internal Number: 1-1623788-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623788-8
  • SQMW56R8J.