TE Connectivity SBCHE46R8J

Fixed Resistor, Wire Wound, 4W, 6.8ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 0.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SBCHE46R8J.

Master Electronics

Datasheet6 pages12 years ago
Datasheet3 pages15 years ago
Datasheet16 pages19 years ago

TE Connectivity

Electro Sonic

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-47.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity / AMP3-1623795-9
Fixed Resistor, Wire Wound, 5W, 6.8ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ6R8
Fixed Resistor, Metal Oxide Film, 3W, 6.8ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879354-3
Fixed Resistor, Metal Film, 3W, 6.8ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT6R80
Fixed Resistor, Carbon Film, 0.25W, 6.8ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF1JT6R80
Fixed Resistor, Carbon Film, 1W, 6.8ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT6R80
Fixed Resistor, Carbon Film, 0.5W, 6.8ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySQMW56R8J
Fixed Resistor, Wire Wound, 5W, 6.8ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623795-9
Fixed Resistor, Wire Wound, 5W, 6.8ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTWW5J6R8E
Fixed Resistor, Wire Wound, 5W, 6.8ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySQPW106R8J
Fixed Resistor, Wire Wound, 10W, 6.8ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTWW3J6R8E
Fixed Resistor, Wire Wound, 3W, 6.8ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteTUW3J6R8E
Fixed Resistor, Wire Wound, 3W, 6.8ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SBCHE46R8J provided by its distributors.

Fixed Resistor, Wire Wound, 4W, 6.8ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Res Wirewound 6.8 Ohm 5% 4W ±400ppm/C Ceramic AXL Box/Loose
6.8Ω ±5% 4W ±400ppm/℃ wire mounting 8mm*7mm*20mm
BCHE SBCHE4 6R8 5% Resistance Value: 6.8 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 4 W Wirewound Resistor: Vertical Mount | 6.8 Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE46R8J | Internal Number: 2-1623730-6 | Alias Number: SBCHE46R8JF | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623730-6
  • SBCHE46R8J..