Welwyn WP3S-4R7JA1

Fixed Resistor, Wire Wound, 3W, 4.7ohm, 100V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WP3S-4R7JA1.

IHS

Datasheet4 pages5 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.194
$ 0.209
Stock
8
44,767
Authorized Distributors
6
6
Resistance
4.7 Ω
4.7 Ω
Mount
Through Hole
-
Case/Package
Axial
Cement
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Wirewound
Wirewound
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2011-09-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Welwyn WP3S-4R7JA1 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 4.7ohm, 100V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Through Hole Wirewound Resistor, WP-S Series, 4.7 ohm, 3 W, - 5%, 100 V, Axial Leaded RoHS Compliant: Yes
4.7 OHM 5% 3W

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP3S4R7JA1