Welwyn WA84-4R7JI

Fixed Resistor, Wire Wound, 3W, 4.7ohm, 100V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WA84-4R7JI.

IHS

Datasheet3 pages3 years ago

Newark

Inventory History

3 month trend:
+16.87%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.209
$ 0.194
Stock
44,767
8
Authorized Distributors
6
6
Resistance
4.7 Ω
4.7 Ω
Mount
-
Through Hole
Case/Package
Cement
Axial
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Wirewound
Wirewound
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Welwyn WA84-4R7JI provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 4.7ohm, 100V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Through Hole Wirewound Resistor, Wa80 Series, 4.7 Ohm, 3 W, - 5%, 100 V, Axial Leaded Rohs Compliant: Yes
4.7¦¸ ¡À5% 3W ¡À200ppm/¡æ 14.5mm
WELWYN/TT ELECTRONICS 53526823

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT