Welwyn WMO5S-22RJA05

Fixed Resistor, Metal Oxide Film, 5W, 22ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WMO5S-22RJA05.

IHS

Datasheet3 pages5 years ago

Newark

Inventory History

3 month trend:
-40.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2011-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1623788-0
Fixed Resistor, Wire Wound, 5W, 22ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE Connectivity / AMP1-1623807-1
Fixed Resistor, Wire Wound, 5W, 22ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMW722RJ
Fixed Resistor, Wire Wound, 7W, 22Ohm, 5% +/-Tol, -300, 300Ppm/Cel, Through Hole Mount, 5135
OhmiteOL2205E
Fixed Resistor, Carbon Film, 0.5W, 22ohm, 350V, 5% +/-Tol, -450ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 20ohm, 7.746V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Welwyn WMO5S-22RJA05 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 5W, 22ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Res Metal Oxide 22 Ohm 5% 5W ±350ppm/C Ceramic AXL Ammo
22¦¸ ¡À5% 5W ¡À350ppm/¡æ 26mm
METAL OXIDE RESISTOR, AXIAL, 22 OHM, 5 W; Resistance:22ohm; Product Range:WMO-S Series; Power Rating:5W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:500V; Resistor Element Type:Metal Film RoHS Compliant: Yes

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WMO5S22RJA05