TE Connectivity / AMP 1-1623807-1

Fixed Resistor, Wire Wound, 5W, 22ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1623807-1.

Electro Sonic

Datasheet3 pages14 years ago

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1-1623807-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity / AMP1623804-5
Fixed Resistor, Wire Wound, 10W, 22ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQZW522RK
Fixed Resistor, Wire Wound, 5W, 22ohm, 10% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityFCB422RJ
Fixed Resistor, Wire Wound, 4W, 22ohm, 5% +/-Tol, -80, 40ppm/Cel, Through Hole Mount
TE Connectivity1-1623788-0
Fixed Resistor, Wire Wound, 5W, 22ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE ConnectivitySQMW722RJ
Fixed Resistor, Wire Wound, 7W, 22Ohm, 5% +/-Tol, -300, 300Ppm/Cel, Through Hole Mount, 5135
TE Connectivity / AMP3-1623795-1
Fixed Resistor, Wire Wound, 5W, 22ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB22R0
RESISTOR, WIREWOUND, 5W, 22 ohm, 5% - Ceramic Housed Wirewound Resistor- General Purpose
Stackpole ElectronicsCB5JB20R0
Fixed Resistor, Wire Wound, 5W, 20ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 22ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1-1623807-1 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 22ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Radial FIXED RESISTOR SQ CGS 1.102Lx0.394W 28.00mmx10.00mm 5W 22Ohm ±300ppm/C
22 Ω, Wire Wound, Power Resistor Resistor, 5 %, 28 x 10 x 10 mm, 2 Termination, Loose Piece - Box, Resistance Class Up to 1kΩ, 5 W, CGS SQ
SQZ5 22R 5% Resistance Value: 22 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Wirewound Resistor: Horizontal Mount | 22 Ω Wire Wound Power Resistor 5 % | Part Number: SQZW522RJ | Internal Number: 1-1623807-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQZW522RJ