Welwyn WH50-220RJI

Fixed Resistor, Wire Wound, 50W, 220ohm, 1250V, 5% +/-Tol, 25ppm/Cel, Chassis Mount
$ 3.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WH50-220RJI.

IHS

Datasheet4 pages4 years ago

Newark

Inventory History

3 month trend:
-86.27%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-01-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityHSA50220RJ
Res, 220R, 50W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 3-1625984-0
TE ConnectivityTHS10220RJ
Fixed Resistor, Wire Wound, 10W, 220ohm, 160V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA25220RJ
Fixed Resistor, Wire Wound, 25W, 220ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Res Wirewound 220 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
RH Series 25 W 200 Ohms 1 % 20 PPM Aluminum Housed Wirewound Resistor
Fixed Resistor, Wire Wound, 50W, 220ohm, 104.8809V, 1% +/-Tol, 20ppm/Cel, Chassis Mount

Descriptions

Descriptions of Welwyn WH50-220RJI provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 220ohm, 1250V, 5% +/-Tol, 25ppm/Cel, Chassis Mount
Res Wirewound 220 Ohm 5% 50W ±25ppm/C Aluminum Housed AXL Chassis Mount Bulk
5% ¡À25ppm/¡æ 220¦¸ 50W 72.5mm*30mm*16mm
WIREWOUND RESISTOR, 220 OHM, 50W, 5%; Resistance:220ohm; Product Range:WH Series; Power Rating:50W; Resistance Tolerance:± 5%; Voltage Rating:1.25kV; Resistor Element Type:Wirewound; Temperature Coefficient:± 25ppm/°C RoHS Compliant: Yes
RESISTOR, 50W 5% 220R; Resistance:220ohm; Resistance Tolerance:± 5%; Power Rating:50W; Voltage Rating:1.25kV; Series:WH50; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Wirewound; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); External Depth:17mm; External Length / Height:51mm; External Width:16.1mm; Fixing Centres LxW:21.5x39.7; Full Power Rating Temperature:20°C; Insulation Resistance:10000mohm; Operating Temperature Max:275°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +275°C; Package / Case:Axial; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Temperature Rise:9.5°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:1250V

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WH50 220R JI
  • WH50220RJI