TE Connectivity HSA25220RJ

Fixed Resistor, Wire Wound, 25W, 220ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
$ 2.912
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA25220RJ.

IHS

Datasheet4 pages2 years ago

Newark

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+78.45%

CAD Models

Download TE Connectivity HSA25220RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

TE ConnectivityTHS10220RJ
Fixed Resistor, Wire Wound, 10W, 220ohm, 160V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA50220RJ
Res, 220R, 50W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 3-1625984-0
TE ConnectivityTHS50220RJ
Fixed Resistor, Wire Wound, 50W, 220ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Res Cermet Trimmer 200 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 200 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
TE ConnectivityHSA25220RJ
Fixed Resistor, Wire Wound, 25W, 220ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS25220RJ
Fixed Resistor, Wire Wound, 25W, 220ohm, 550V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
RH Series 25 W 200 Ohms 1 % 20 PPM Aluminum Housed Wirewound Resistor
Ohmite805F200
Res Wirewound 200 Ohm 1% 5W ±20ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 5W, 200ohm, 31.6228V, 1% +/-Tol, 20ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity HSA25220RJ provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 220ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 220OHM +/-5% 25W
±5% ±30ppm/℃ 220Ω 25W base mount 51.8mm*28mm*15mm
Wirewound Resistors - Chassis Mount HSA25 220R 5%
Hsa25 220R 5%; |Te Connectivity Amp 2-1625971-4
RES CHAS MNT 220 OHM 5% 25W / Res Wirewound 220 Ohm 5% 25W ±30ppm/°C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity HSA25220RJ シャーシ取り付け抵抗器
TE COMPONENT (REF 2-1625971-4)
RESISTOR, WIREWOUND, 5%, 220R, 25W; Resistance: 220ohm; Product Range: HS Series; Power Rating: 25W; Resistance Tolerance: ± 5%; Resistor Terminals: Solder Lug; Voltage Rating: 550V; Resistor Element Material: Wirewound; Temperature Coefficient: ± 30ppm/°C; SVHC: No SVHC (15-Jan-2018); Resistor Mounting: Panel
HSA25 220R 5% Resistance Value: 220 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 220 Ω Wire Wound 5 % Power Resistor | Part Number: HSA25220RJ | Internal Number: 2-1625971-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1625971-4