Welwyn WH5-22RJI

Fixed Resistor, Wire Wound, 10W, 22ohm, 150V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 1.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WH5-22RJI.

IHS

Datasheet4 pages4 years ago

Farnell

Newark

element14 APAC

element14

Inventory History

3 month trend:
-76.92%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-01-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 13W, 22ohm, 500V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879927-3
EP SERIES AXIAL FIXED RESISTOR 22OHMS +/-5% 7W +/-300PPM/DEGC
TE ConnectivityEP7WS22RJ
Fixed Resistor, Wire Wound, 7W, 22ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP9WS22RJ
Fixed Resistor, Wire Wound, 9W, 22ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Ohmite20J22RE
Fixed Resistor, Wire Wound, 10W, 22ohm, 720V, 5% +/-Tol, Through Hole Mount
Ohmite20J22R
Fixed Resistor, Wire Wound, 10W, 22ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Welwyn WH5-22RJI provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 22ohm, 150V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Wirewound Resistor, 22 Ohm, 10W, 5%; Resistance:22Ohm; Product Range:wh Series; Power Rating:10W; Resistance Tolerance:± 5%; Voltage Rating:160V; Resistor Element Type:wirewound; Temperature Coefficient:± 50Ppm/°C; No. Of Pins:2 Rohs Compliant: Yes
RESISTOR, 10W 5% 22R; Resistance:22ohm; Resistance Tolerance:± 5%; Power Rating:10W; Voltage Rating:160VAC; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Wirewound Aluminium Clad; Resistor Case Style:Axial; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); External Depth:9mm; External Length / Height:17mm; External Width:8.9mm; Fixing Centres LxW:12.5x11.3; Full Power Rating Temperature:20°C; Insulation Resistance:10000mohm; Operating Temperature Max:275°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +275°C; Package / Case:Axial; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Temperature Rise:22.2°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:160V

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WH5 22R JI
  • WH5 22R JI.
  • WH5-22RJI.