Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity EP9WS22RJ

Fixed Resistor, Wire Wound, 9W, 22ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 1.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EP9WS22RJ.

IHS

Datasheet4 pages2 years ago

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity EP9WS22RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP1623795-6
Fixed Resistor, Wire Wound, 10W, 22ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP7WS22RJ
Fixed Resistor, Wire Wound, 7W, 22ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQPW722RJ
Fixed Resistor, Wire Wound, 7W, 22ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB22R0
RESISTOR, WIREWOUND, 5W, 22 ohm, 5% - Ceramic Housed Wirewound Resistor- General Purpose
Stackpole ElectronicsCB5JB20R0
Fixed Resistor, Wire Wound, 5W, 20ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT22R0
Fixed Resistor, Carbon Film, 0.125W, 22ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879927-3
Res, 22R, 5%, 7W, Axial, Wirewound; |Te Connectivity Neohm EP7W22RJ
TE Connectivity / AMP2176078-3
Fixed Resistor, Wire Wound, 1W, 22ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupPNP300JR-73-22R
Fixed Resistor, Wire Wound, 3W, 22ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupSQP500JB-22R
Fixed Resistor, Wire Wound, 5W, 22ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupKNP100JR-73-22R
Fixed Resistor, Wire Wound, 1W, 22ohm, 4.69V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity EP9WS22RJ provided by its distributors.

Fixed Resistor, Wire Wound, 9W, 22ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Wirewound Res.-Through Hole Ep 9W (S) 22; |Te Connectivity Neohm EP9WS22RJ
EP(SMALL) SERIES AXIAL FIXED RESISTOR 22OHMS +/-5% 9W +/-300PPM/DEGC
22 Ω, Wire Wound / Ceramic Composition, Power Resistor Resistor, 5 %, 40 x 8.5 mm, 2 Termination, Loose Piece - Box, Neohm EP
RESISTOR, 22R, 9W, 5%, SMALL; Product Range:TE CONNECTIVITY - EP Series Wirewound Anti-Surge Resistor; Resistance:22ohm; Power Rating:9W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Material:Wirewound; Temperature Coefficient:± 400ppm/°C; Voltage Rating:500V; Body Diameter:8.5mm; External Length / Height:40mm; Lead Diameter:0.75mm; Lead Length:38mm; Resistor Mounting:Through Hole; Resistor Terminals:Axial Leaded
EP 9W (S) 22R 5% Resistance Value: 22 Ω Element Type: Ceramic Composition Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 9 W Through-Hole Resistor | 22 Ω Ceramic Composition Power Resistor | Part Number: EP9WS22RJ | Internal Number: 2176085-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176085-3