Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 20J22RE

Fixed Resistor, Wire Wound, 10W, 22ohm, 720V, 5% +/-Tol, Through Hole Mount
$ 1.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J22RE.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

DigiKey

Newark

Inventory History

3 month trend:
-24.10%

CAD Models

Download Ohmite 20J22RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.887
$ 1.58
Stock
2,743
533
Authorized Distributors
6
2
Resistance
22 Ω
22 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Ceramic, Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 10W, 22ohm, 14.832V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite20J22R
Fixed Resistor, Wire Wound, 10W, 22ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 22ohm, 14.832V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite23J22RE
Fixed Resistor, Wire Wound, 3W, 22ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite23J22R
Fixed Resistor, Wire Wound, 3W, 22ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 22ohm, 8.124V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 20J22RE provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 22ohm, 720V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR 20 0.394Diax1.858L 10.00mmx47.20mm 10W 22Ohm ±30ppm/C
RESISTOR;WIREWOUND;RES 22 OHMS;PWR-RTG 10 W;TOL 5%;AXIAL;VITREOUS ENAMEL
Res Wirewound 22 Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
RESISTOR, WIREWOUND, 22OHM, 10W, 5%; Resistance:22ohm; Resistance Tolerance:± 5%; Power Rating:10W; Temperature Coefficient:± 30ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic; Filter Terminals:Axial Leaded

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV