Welwyn WH300-33RJI

Through Hole Wirewound Resistor, Wh Series, 33 Ohm, 300 W, 5%, 100Ppm/ C Rohs Compliant: Yes
$ 48.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WH300-33RJI.

IHS

Datasheet4 pages4 years ago

Newark

element14 APAC

Farnell

Supply Chain

Country of OriginMainland China, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2011-01-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity2-1623750-0
Fixed Resistor, Wire Wound, 7W, 33ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 10W, 33ohm, 1500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 5W, 33ohm, 1500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 5W, 33ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TO-220-2 FIXED RESISTOR PWR220T-20 0.398Lx0.157W 10.10mmx4.00mm 20W 33Ohm ±100ppm/C
Fixed Resistor, Metal Film, 1W, 33ohm, 250V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Welwyn WH300-33RJI provided by its distributors.

Through Hole Wirewound Resistor, Wh Series, 33 Ohm, 300 W, 5%, 100Ppm/ C Rohs Compliant: Yes
Fixed Resistor, Wire Wound, 300W, 33ohm, 2500V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
33 OHM 5% 300W
RESISTOR, 300W, 5%, 33R; Resistance: 33ohm; Product Range: WH Series; Power Rating: 300W; Resistance Tolerance: ± 5%; Resistor Terminals: Threaded Stud; Voltage Rating: 2.5kV; Resistor Element Material: Wirewound; Temperature C

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT