Bourns PWR220T-20-33R0J

TO-220-2 Fixed Resistor PWR220T-20 0.398LX0.157W 10.10MMX4.00MM 20W 33 Ohm ±100PPM/C
$ 1.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR220T-20-33R0J.

Master Electronics

Datasheet4 pages4 years ago
Datasheet2 pages9 years ago

Farnell

_legacy Avnet

Inventory History

3 month trend:
-11.71%

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2011-10-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 5W, 33ohm, 1500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 5W, 33ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 5W, 33ohm, 1500V, 5% +/-Tol, Through Hole Mount
TE Connectivity2-1623750-0
Fixed Resistor, Wire Wound, 7W, 33ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 33ohm, 250V, 5% +/-Tol, Through Hole Mount
NFR25 Series Ø 2.5 x 6.5 mm 33 Ohm ±5 % 0.5 W ±100 ppm/K Metal Film Resistor

Descriptions

Descriptions of Bourns PWR220T-20-33R0J provided by its distributors.

TO-220-2 FIXED RESISTOR PWR220T-20 0.398Lx0.157W 10.10mmx4.00mm 20W 33Ohm ±100ppm/C
Thick Film Resistors 33Ω 20W ±100ppm/℃ ±5% TO-220-2 Through Hole Resistors ROHS
Res Thick Film 33 Ohm 5% 20W ±100ppm/C Epoxy TO-220 RDL Automotive Tube
Fixed Resistor, Metal Glaze/Thick Film, 20W, 33ohm, 25.6905V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Res, 33R, 20W, To-220, Thick Film; Resistance:33Ohm; Product Range:Pwr220T-20 Series; Power Rating:20W; Resistance Tolerance:± 5%; Resistor Case/Package:To-220; Voltage Rating:250V; Resistor Technology:Thick Film; Product Width:4Mmrohs Compliant: Yes |Bourns, Inc. PWR220T-20-33R0J

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.