Welwyn WH25T-1K0JI

Fixed Resistor, Wire Wound, 25W, 1000ohm, 500V, 5% +/-Tol, 25ppm/Cel, Chassis Mount
$ 2.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WH25T-1K0JI.

IHS

Datasheet4 pages4 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.977
$ 2.451
Stock
126
24,436
Authorized Distributors
6
5
Resistance
1 kΩ
1 kΩ
Mount
Chassis Mount
Chassis Mount
Case/Package
-
Aluminum
Tolerance
5 %
5 %
Power Rating
25 W
25 W
Composition
Wirewound
Wirewound
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Voltage Rating (DC)
500 V
500 V

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2011-01-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 12.5W, 1000ohm, 111.8034V, 5% +/-Tol, Chassis Mount
Res, 1K, 50W, 1.25Kv, Wirewound, Panel Rohs Compliant: Yes |Tt Electronics/welwyn WH50-1K0JI
TE ConnectivityHSA101K0J
HS Series 36.5 x 21 mm 16 W 1 kOhm ±5 % ±30 ppm/°C Chassis Mount Fixed Resistor
Ohmite825F1K0
Fixed Resistor, Wire Wound, 25W, 1000ohm, 520V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
TE Connectivity / AMP2-1676625-6
Fixed Resistor, Wire Wound, 25W, 900ohm, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE Connectivity1-1625984-7
Fixed Resistor, Wire Wound, 50W, 1000ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount

Descriptions

Descriptions of Welwyn WH25T-1K0JI provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 1000ohm, 500V, 5% +/-Tol, 25ppm/Cel, Chassis Mount
Through Hole Resistor, Wh Series, 1 Kohm, 25 W, 5%, 500 V Rohs Compliant: Yes
5% ¡À25ppm/¡æ 1K¦¸ 25W 71.3mm*28mm*15mm
RESISTOR, AL CLAD, SPADE, 1K0, 25W; Resistance: 1kohm; Product Range: WH Series; Power Rating: 25W; Resistance Tolerance: ± 5%; Resistor Terminals: Solder Lug; Voltage Rating: 500V; Resistor Element Material: Wirewound; Tempera

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WH25T1K0JI