Welwyn WH100-1R0JI

Res Wirewound 1 Ohm 5% 100W ±100ppm/C Aluminum Housed AXL Chassis Mount Bulk
$ 12.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WH100-1R0JI.

IHS

Datasheet4 pages4 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-8.74%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2011-01-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite95J1R0E
Fixed Resistor, Wire Wound, 5W, 1ohm, 495V, 5% +/-Tol, Through Hole Mount
Ohmite92J1R0E
Fixed Resistor, Wire Wound, 2.25W, 1ohm, 85V, 5% +/-Tol, Through Hole Mount
Ohmite93J1R0
Fixed Resistor, Wire Wound, 3.25W, 1ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
AC FIXED RESISTOR Axial Through Hole Resistor ±5% -10/ -80ppm/C 1Ohm 7W
Fixed Resistor, Wire Wound, 5W, 1ohm, 2.2361V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 1ohm, 3.162V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Welwyn WH100-1R0JI provided by its distributors.

Res Wirewound 1 Ohm 5% 100W ±100ppm/C Aluminum Housed AXL Chassis Mount Bulk
Fixed Resistor, Wire Wound, 100W, 1ohm, 1900V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
RESISTOR, 1 OHM, 100W, 0.05, SOLDER LUG; Resistance:1ohm; Product Range:WH Series; Power Rating:100W; Resistance Tolerance:± 5%; Voltage Rating:1.9kV; Resistor Element Type:Wirewound; Temperature Coefficient:± 100ppm/°C RoHS Compliant: Yes

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT